NXP PBHV8550Z,115 technical specifications.
| Package/Case | SOT-223 |
| Collector-emitter Voltage-Max | 500V |
| Max Power Dissipation | 1.7W |
| Package Quantity | 1000 |
| Polarity | NPN |
| RoHS | Compliant |
Download the complete datasheet for NXP PBHV8550Z,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.