The PBHV9040TT/R is a PNP transistor from NXP with a maximum collector current of 250mA and a gain bandwidth product of 55MHz. It has a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 300mW. The transistor is packaged in a TO-236AB case and is available in quantities of 3000 on tape and reel. It is RoHS compliant and suitable for use in high-temperature applications.
NXP PBHV9040TT/R technical specifications.
| Package/Case | TO-236AB |
| Collector Base Voltage (VCBO) | 500V |
| Collector-emitter Voltage-Max | 400V |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 55MHz |
| Max Collector Current | 250mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PBHV9040TT/R to view detailed technical specifications.
No datasheet is available for this part.