NXP PBHV9215Z,115 technical specifications.
| Package/Case | TO-261-4 |
| Collector Base Voltage (VCBO) | -200V |
| Collector Emitter Breakdown Voltage | 150V |
| Collector-emitter Voltage-Max | 350mV |
| Emitter Base Voltage (VEBO) | -6V |
| Gain Bandwidth Product | 35MHz |
| hFE Min | 60 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 150V |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.45W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 35MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PBHV9215Z,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.