The NPN/PNP BJT dual device is a surface mount component with a package case of SOT-666. It has a collector-emitter breakdown voltage of 15V and a maximum collector current of 500mA. The device is lead free and RoHS compliant, with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The device is available in a tape and reel packaging format.
NXP PBLS1501V,115 technical specifications.
| Package/Case | SOT-666 |
| Collector Emitter Breakdown Voltage | 15V |
| Collector-emitter Voltage-Max | 150mV |
| Continuous Collector Current | 500mA |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Breakdown Voltage | 15V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 280MHz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PBLS1501V,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
