
The NPN/PNP transistor has a collector-emitter breakdown voltage of 15V and a maximum collector current of 500mA. It is packaged in a TSSOP package and is suitable for surface mount applications. The transistor operates over a temperature range of -65°C to 150°C and has a maximum power dissipation of 300mW. It is lead-free and RoHS compliant.
NXP PBLS1502Y,115 technical specifications.
| Package/Case | TSSOP |
| Collector Emitter Breakdown Voltage | 15V |
| Collector-emitter Voltage-Max | 150mV |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 15V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 280MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PBLS1502Y,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.