NXP PBLS2004D,115 technical specifications.
| Package/Case | TSOP |
| Collector Emitter Breakdown Voltage | 20V |
| Collector-emitter Voltage-Max | 150mV |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 185MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PBLS2004D,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
