NXP PBLS4001V technical specifications.
| Package/Case | SOT-666 |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Voltage (VCEO) | 40V |
| Frequency | 100Hz |
| hFE Min | 200 |
| Max Collector Current | 500mA |
| Max Power Dissipation | 200mW |
| Polarity | PNP, NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PBLS4001V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.