The PBLS4002V115 is a surface mount transistor from NXP, packaged in a SOT-666 case. It has a collector-emitter breakdown voltage of 40V and a maximum collector current of 500mA. The transistor can operate at temperatures between -65°C and 150°C, and has a maximum power dissipation of 300mW. It is available in a tape and reel package with a quantity of one device per reel.
NXP PBLS4002V115 technical specifications.
| Package/Case | SOT-666 |
| Collector Emitter Breakdown Voltage | 40V |
| Collector-emitter Voltage-Max | 150mV |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| Radiation Hardening | No |
| Transition Frequency | 300MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PBLS4002V115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.