The PBLS6021D.115 is a surface mount transistor available in a TSOP package. It has a collector-emitter breakdown voltage of 60V and a maximum collector current of 1.5A. The transistor can dissipate up to 760mW of power and operates within a temperature range of -55°C to 150°C. It is lead-free and available in quantities of 3000 per reel.
NXP PBLS6021D.115 technical specifications.
| Package/Case | TSOP |
| Collector Emitter Breakdown Voltage | 60V |
| Collector-emitter Voltage-Max | 150mV |
| Continuous Collector Current | -1.5A |
| Emitter Base Voltage (VEBO) | -5V |
| hFE Min | 285 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 760mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP, NPN |
| Power Dissipation | 370mW |
| Radiation Hardening | No |
| Transition Frequency | 150MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PBLS6021D.115 to view detailed technical specifications.
No datasheet is available for this part.