NXP PBLS6023D technical specifications.
| Package/Case | SOT-457 |
| Collector Emitter Breakdown Voltage | -60V |
| Collector Emitter Voltage (VCEO) | -60V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 480mW |
| Packaging | Cut Tape |
| Polarity | NPN, PNP |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PBLS6023D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.