The PBLs6024D,115 is a PNP/NPN transistor with a collector-emitter breakdown voltage of 65V and a maximum collector current of 1.5A. It has a maximum power dissipation of 760mW and operates over a temperature range of -55°C to 150°C. The transistor is packaged in a TSOP package and is lead-free. It is RoHS compliant and has a transition frequency of 150MHz.
NXP PBLS6024D,115 technical specifications.
| Package/Case | TSOP |
| Collector Emitter Breakdown Voltage | 65V |
| Collector-emitter Voltage-Max | 150mV |
| Continuous Collector Current | -1.5A |
| Emitter Base Voltage (VEBO) | -5V |
| hFE Min | 285 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 65V |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 760mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP, NPN |
| Power Dissipation | 372mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PBLS6024D,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
