NXP PBRN123YSAMO technical specifications.
| Collector-emitter Voltage-Max | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | NPN |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PBRN123YSAMO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.