
NXP PBSS2515ET/R technical specifications.
| Package/Case | SOT-416 |
| Collector Base Voltage (VCBO) | 15V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector-emitter Voltage-Max | 15V |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 420MHz |
| hFE Min | 90 |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS | Compliant |
Download the complete datasheet for NXP PBSS2515ET/R to view detailed technical specifications.
No datasheet is available for this part.