NXP PBSS301NZ,135 technical specifications.
| Package/Case | TO-261-4 |
| Collector Base Voltage (VCBO) | 12V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector Emitter Voltage (VCEO) | 12V |
| Collector-emitter Voltage-Max | 235mV |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 140MHz |
| Gain Bandwidth Product | 140MHz |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 12V |
| Max Collector Current | 5.8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 140MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PBSS301NZ,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.