NXP PBSS302PDT/R technical specifications.
| Package/Case | TSOP |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Saturation Voltage | -320mV |
| Collector-emitter Voltage-Max | 40V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 110MHz |
| hFE Min | 200 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2.5W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS | Compliant |
Download the complete datasheet for NXP PBSS302PDT/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.