The PBSS304NZ/T3 is a NPN transistor with a maximum collector current of 5.2A and a maximum operating temperature of 150°C. It has a gain bandwidth product of 130MHz and a maximum power dissipation of 2W. The transistor is packaged in a SC package and is available in quantities of 4000 per reel. It is suitable for use in a variety of applications, including those requiring high current and high temperature operation.
NXP PBSS304NZ/T3 technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 60V |
| Collector-emitter Voltage-Max | 60V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 130MHz |
| Max Collector Current | 5.2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS | Compliant |
Download the complete datasheet for NXP PBSS304NZ/T3 to view detailed technical specifications.
No datasheet is available for this part.