
The NPN transistor has a collector base voltage rating of 30V and a maximum collector current of 4.9A. It features a gain bandwidth product of 145MHz and a transition frequency of 145MHz. The transistor is packaged in a TO-261-4 surface mount package and is lead free. It operates over a temperature range of -55°C to 150°C and is RoHS compliant.
NXP PBSS4032NZ,115 technical specifications.
| Package/Case | TO-261-4 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 340mV |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 145MHz |
| hFE Min | 300 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 4.9A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 145MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PBSS4032NZ,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
