NXP PBSS4032PD,115 technical specifications.
| Package/Case | TSOP |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 395mV |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 104MHz |
| hFE Min | 25 |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 2.7A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 104MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PBSS4032PD,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
