NXP PBSS4130QA technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 235mV |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| Transition Frequency | 190MHz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PBSS4130QA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.