The PBSS4140U/T3 is a NPN transistor with a maximum collector-emitter voltage of 40V and a gain bandwidth product of 150MHz. It features a collector-base voltage of 40V and an emitter-base voltage of 5V. The transistor has a minimum current gain of 300 and a maximum power dissipation of 350mW. It is available in a SC package and is RoHS compliant. The operating temperature range is from -65°C to 150°C.
NXP PBSS4140U/T3 technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 40V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 150MHz |
| hFE Min | 300 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PBSS4140U/T3 to view detailed technical specifications.
No datasheet is available for this part.