The PBSS4160V transistor from NXP features a collector base voltage of 80V and a collector emitter saturation voltage of 250mV. It has a maximum collector current of 1A and a maximum frequency of 220MHz. The device is designed for surface mount applications and has a maximum power dissipation of 500mW. The operating temperature range is from -65°C to 150°C, and the device is compliant with RoHS regulations.
NXP PBSS4160V technical specifications.
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Saturation Voltage | 250mV |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 0.6mm |
| Length | 1.7mm |
| Max Collector Current | 1A |
| Max Frequency | 220MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PBSS4160V to view detailed technical specifications.
No datasheet is available for this part.