
The PBSS4440D,115 is a surface mount NPN transistor with a maximum collector current of 4A and a maximum power dissipation of 2.5W. It has a maximum breakdown voltage of 40V and a gain bandwidth product of 150MHz. The transistor is packaged in a TSOP package and is RoHS compliant. It operates over a temperature range of -65°C to 150°C.
NXP PBSS4440D,115 technical specifications.
| Package/Case | TSOP |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 450mV |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 150MHz |
| hFE Min | 300 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Transition Frequency | 150MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PBSS4440D,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
