NXP PBSS5160V,115 technical specifications.
| Package/Case | SOT-666 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector-emitter Voltage-Max | 330mV |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 220MHz |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 220MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PBSS5160V,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
