NXP PBSS5330PA,135 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 320mV |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 3A |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Transition Frequency | 165MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PBSS5330PA,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
