NXP PBSS5330XZ technical specifications.
| Package/Case | TO-243AA |
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 240mV |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 3A |
| Max Power Dissipation | 550mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PBSS5330XZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.