NXP PBSS5350SS115 technical specifications.
| Package/Case | SO |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 370mV |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 5.2mm |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 2.7A |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.43W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PBSS5350SS115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.