NXP PBSS5440D115 technical specifications.
| Package/Case | TSOP |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Voltage (VCEO) | -60mV |
| Collector-emitter Voltage-Max | 450mV |
| hFE Min | 200 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | PNP |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Transition Frequency | 110MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PBSS5440D115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.