The PBSS5480X/T3 is a PNP transistor from NXP with a maximum operating temperature range of -65°C to 150°C. It features a collector-emitter saturation voltage of -250mV and a maximum power dissipation of 2.5W. The transistor is packaged in SOT-89 and available in quantities of 4000 per reel. It has a minimum current gain of 200 and a collector-emitter voltage maximum of 80V.
NXP PBSS5480X/T3 technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Saturation Voltage | -250mV |
| Collector-emitter Voltage-Max | 80V |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 200 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2.5W |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS | Compliant |
Download the complete datasheet for NXP PBSS5480X/T3 to view detailed technical specifications.
No datasheet is available for this part.