NXP PBSS9110Z,135 technical specifications.
| Package/Case | TO-261-4 |
| Collector Base Voltage (VCBO) | 120V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Voltage (VCEO) | -100V |
| Collector-emitter Voltage-Max | 320mV |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 100V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.4W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Transition Frequency | 100MHz |
| Zener Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for NXP PBSS9110Z,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
