NXP PBYR10100 technical specifications.
| Forward Current | 10A |
| Height | 9.4mm |
| Length | 10.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 150A |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 135A |
| RoHS Compliant | No |
| Width | 4.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PBYR10100 to view detailed technical specifications.
No datasheet is available for this part.