NXP PBYR1045B technical specifications.
| Package/Case | SOT-404 |
| Forward Current | 10A |
| Height | 4.5mm |
| Length | 11mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 1.3mA |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PBYR1045B to view detailed technical specifications.
No datasheet is available for this part.