The PBYR2545CT is a surface mount diode from NXP with a maximum forward surge current of 200A and a maximum operating temperature of 150°C. It has a maximum repetitive reverse voltage of 45V and a maximum reverse current of 40mA. The diode is packaged in a SOT-78 case with dimensions of 4.5mm height, 10.3mm width, and 15.8mm length.
NXP PBYR2545CT technical specifications.
| Package/Case | SOT-78 |
| Forward Current | 30A |
| Height | 4.5mm |
| Length | 15.8mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 40mA |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Width | 10.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PBYR2545CT to view detailed technical specifications.
No datasheet is available for this part.