NXP PC34844EPR2 technical specifications.
| Package/Case | QFN |
| Low Level Output Current | 51mA |
| Max Power Dissipation | 3.9W |
| Number of Segments | 160 |
| Operating Supply Voltage | 28V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP PC34844EPR2 to view detailed technical specifications.
No datasheet is available for this part.