The PC56F8247VLH is a 16-bit microcontroller from NXP, featuring 48KB of FLASH memory and 8KB of RAM. It operates at a maximum frequency of 60MHz and has a data bus width of 16 bits. The device supports I2C, SPI, and SCI interfaces and has 54 programmable I/Os and 8 timers/counters. It is designed to operate within a temperature range of -40°C to 105°C and is available in a bulk packaging option.
NXP PC56F8247VLH technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | I2C, SPI, SCI |
| Max Frequency | 60MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PC56F8247VLH to view detailed technical specifications.
No datasheet is available for this part.