NXP PC9328MX21CJM technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| Weight | 0.019482oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PC9328MX21CJM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
