The PC9S08MM128VLH is an 8-bit HCS08 microcontroller from NXP, featuring 128KB of FLASH memory and 12KB of RAM. It operates at a maximum frequency of 48MHz and supports I2C, SPI, and UART interfaces. The device is packaged in a LQFP package and is rated for operation between -40°C and 105°C. It has 33 programmable I/O pins and one timer/counter. The microcontroller is available in a tray packaging and does not have radiation hardening.
NXP PC9S08MM128VLH technical specifications.
| Package/Case | LQFP |
| Core Architecture | HCS08 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART |
| Max Frequency | 48MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 12KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.