NXP PC9S08SH8CSC technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Interface | I2C |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 512B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PC9S08SH8CSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.