NXP PC9S12P128J0MLH technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | SPI, CAN, SCI |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 49 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 6KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PC9S12P128J0MLH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.