NXP PCA82C251N3 technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 2 |
| Reach SVHC Compliant | No |
| Supply Current | 85mA |
| Termination | SMD/SMT |
| Voltage | 7V |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA82C251N3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
