NXP PCA85132U/2DB/Q1,0 technical specifications.
| Package/Case | DIE |
| Display Type | LCD |
| Frequency | 400kHz |
| Interface | I2C |
| Max Frequency | 400kHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 50mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Segments | 160 |
| Package Quantity | 9000 |
| Packaging | Bulk |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA85132U/2DB/Q1,0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.