NXP PCA9515AD.112 technical specifications.
| Package/Case | SO |
| Height | 1.45mm |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 800uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Supply Current | 5mA |
| Supply Voltage-Nom | 3.6V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9515AD.112 to view detailed technical specifications.
No datasheet is available for this part.