NXP PCA9533D/01-T technical specifications.
| Package/Case | SO |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9533D/01-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.