NXP PCA9545CPW-T technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9545CPW-T to view detailed technical specifications.
No datasheet is available for this part.