The PCA9691TS/1,118 is a dual-UART I2C/SPI bridge with 8-bit resolution, available in a TSSOP package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This component is designed for surface mount applications and is supplied in tape and reel packaging with 2500 units per package.
NXP PCA9691TS/1,118 technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9691TS/1,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.