NXP PCF2112CTD technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 50uA |
| Number of Segments | 32 |
| Operating Supply Voltage | 6V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PCF2112CTD to view detailed technical specifications.
No datasheet is available for this part.