NXP PCF2129T/1 technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Time Format | HH:MM:SS |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PCF2129T/1 to view detailed technical specifications.
No datasheet is available for this part.