NXP PCF51AC256AVLKE technical specifications.
| Package/Case | LQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Interface | SPI, SCI |
| Max Frequency | 50.33MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 69 |
| Number of Timers/Counters | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF51AC256AVLKE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.