
The PCF52252AF80 is a 32-bit microcontroller from NXP, featuring a Coldfire core and 256KB of FLASH memory. It operates at a maximum frequency of 80MHz and has a memory size of 256KB, with 32KB of RAM. The device is supplied at 3.3V and is packaged in a 90-unit LQFP tray. It supports a range of interfaces, including I2C, USB, CAN, Ethernet, UART, USART, and SPI. The microcontroller has 56 programmable I/Os and 10 timers/counters, and is suitable for operation over a temperature range of 0°C to 70°C.
NXP PCF52252AF80 technical specifications.
| Package/Case | LQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Interface | I2C, USB, CAN, Ethernet, UART, USART, SPI |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 56 |
| Number of Programmable I/O | 56 |
| Number of Timers/Counters | 10 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Series | MCF5225x |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP PCF52252AF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
