
The PCF8583 is a real-time clock IC from NXP, operating between -40°C and 85°C. It can handle supply voltages up to 6V and as low as 2.5V. The device is packaged in a PDIP and is mounted through a hole. It is compliant with RoHS regulations and is not radiation hardened.
NXP PCF8583PF5 technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS:hh |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8583PF5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
