NXP PCF8883T1 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Sensing Method | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8883T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.